Pepperl + Fuchs Background Suppression Photoelectric Sensor, Cylindrical Sensor

Subtotal (1 unit)*

£75.07

(exc. VAT)

£90.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£75.07

*price indicative

RS Stock No.:
588-527
Mfr. Part No.:
OBT300-18GK40-E2
Brand:
Pepperl + Fuchs
Find similar products by selecting one or more attributes.
Select all

Brand

Pepperl + Fuchs

Product Type

Photoelectric Sensor

Sensor Style

Cylindrical

Detection Type

Background Suppression

Output Type

PNP

Maximum DC Voltage

30V dc

Light Source

LED

IP Rating

IP67

Minimum Operating Temperature

-40°C

Maximum Current

100mA

Maximum Operating Temperature

60°C

Standards/Approvals

Class 2 power supply, cULus Listed, EN 60947-5-2, type rating 1, UL Approval E87056

Response Time

1ms

Hazardous Area Certification

No

Mount Type

Threaded

Series

OBT300

Housing Material

Polycarbonate

Detection Range

0 → 300 mm

COO (Country of Origin):
VN
The Pepperl + Fuchs Triangulation Sensor features a robust M18 threaded housing, providing versatility for various applications. Designed to focus on essential requirements, it simplifies selection and commissioning, saving time and costs. The sensor uses a modulated visible red LED light source. It has a black-white difference of less than 40% at 300 mm and produces a light spot approximately 16 mm in diameter at this detection range. The opening angle is about 2°, with a frontal optical face.

Adjustable background suppression

Not sensitive to ambient light

Degree of protection IP67

High operating distance

Related links