Pepperl + Fuchs Retroreflective Photoelectric Sensor, Cylindrical Sensor
- RS Stock No.:
- 588-520
- Mfr. Part No.:
- OBR5000-18GM40A-E2
- Brand:
- Pepperl + Fuchs
Subtotal (1 unit)*
£65.08
(exc. VAT)
£78.10
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 2 unit(s) shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £65.08 |
*price indicative
- RS Stock No.:
- 588-520
- Mfr. Part No.:
- OBR5000-18GM40A-E2
- Brand:
- Pepperl + Fuchs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pepperl + Fuchs | |
| Sensor Style | Cylindrical | |
| Product Type | Photoelectric Sensor | |
| Detection Type | Retroreflective | |
| Output Type | PNP | |
| Maximum DC Voltage | 30V dc | |
| Light Source | LED | |
| Minimum Operating Temperature | -40°C | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 60°C | |
| Maximum Current | 100mA | |
| Response Time | 1ms | |
| Standards/Approvals | UL Approval E87056, Class 2 power supply, cULus Listed, EN 60947-5-2, type rating 1 | |
| Housing Material | Brass Nickel Plated | |
| Series | OBR5000 | |
| Mount Type | Threaded | |
| Hazardous Area Certification | No | |
| Detection Range | 0 → 5 m | |
| Select all | ||
|---|---|---|
Brand Pepperl + Fuchs | ||
Sensor Style Cylindrical | ||
Product Type Photoelectric Sensor | ||
Detection Type Retroreflective | ||
Output Type PNP | ||
Maximum DC Voltage 30V dc | ||
Light Source LED | ||
Minimum Operating Temperature -40°C | ||
IP Rating IP67 | ||
Maximum Operating Temperature 60°C | ||
Maximum Current 100mA | ||
Response Time 1ms | ||
Standards/Approvals UL Approval E87056, Class 2 power supply, cULus Listed, EN 60947-5-2, type rating 1 | ||
Housing Material Brass Nickel Plated | ||
Series OBR5000 | ||
Mount Type Threaded | ||
Hazardous Area Certification No | ||
Detection Range 0 → 5 m | ||
- COO (Country of Origin):
- VN
The Pepperl + Fuchs Retroreflective Sensor features a robust M18 threaded housing, offering versatility for various applications. Its design focuses on essential requirements, simplifying selection and commissioning to save time and costs. The sensor provides an effective detection range of 0 to 5 meters, with a reflector distance of up to 5 meters and a threshold detection range of 7 meters. It uses a C110-2 reflector as the reference target and an LED light source emitting modulated visible red light. A polarization filter is included for improved performance.
Short design in M18 housing
Not sensitive to ambient light
Degree of protection IP67
Very high detection range
Related links
- Pepperl + Fuchs Retroreflective Photoelectric Sensor 0 → 5 m Detection Range
- Pepperl + Fuchs Retroreflective Photoelectric Sensor 0 → 3.5 m Detection Range
- Pepperl + Fuchs Retroreflective Photoelectric Sensor 35 → 300 m Detection Range
- Pepperl + Fuchs Retroreflective Photoelectric Sensor 0 → 3 m Detection Range
- Pepperl + Fuchs Retroreflective Photoelectric Sensor 0 → 5.5 m Detection Range
- Pepperl + Fuchs Retroreflective Photoelectric Sensor 0 → 2500 mm Detection Range
- Pepperl + Fuchs Retroreflective Photoelectric Sensor 0 → 1 m Detection Range
- Pepperl + Fuchs Background Suppression Photoelectric Sensor 0 → 300 mm Detection Range

