Pepperl + Fuchs Retroreflective Photoelectric Sensor, Cylindrical Sensor, 35 → 300 m Detection Range

Subtotal (1 unit)*

£64.84

(exc. VAT)

£77.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£64.84

*price indicative

RS Stock No.:
588-563
Mfr. Part No.:
OBG3000-18GM40A-E0-V1
Brand:
Pepperl + Fuchs
Find similar products by selecting one or more attributes.
Select all

Brand

Pepperl + Fuchs

Sensor Style

Cylindrical

Detection Type

Retroreflective

Detection Range

35 → 300 m

Output Type

Analogue

Electrical Connection

M12 Connector

COO (Country of Origin):
VN
The Pepperl + Fuchs Ultrasonic Sensor has a sensing range of 35 to 300 mm and an adjustment range of 50 to 300 mm, with a dead band from 0 to 35 mm. It uses a standard target plate measuring 100 mm by 100 mm. The transducer operates at approximately 390 kHz and has a response delay of about 50 ms. The sensor includes a green LED indicator for power status. It operates on a voltage range of 10 to 30 V DC with a ripple of 10% SS and has a no-load supply current of up to 20 mA.

Measuring window adjustable
Program input
Temperature compensation

Related links