Pepperl + Fuchs Through Beam Photoelectric Sensor, Cylindrical Sensor, 0 → 15 m Detection Range
- RS Stock No.:
- 588-554
- Mfr. Part No.:
- OBE15M-18GK40A-SE0-V1
- Brand:
- Pepperl + Fuchs
Subtotal (1 unit)*
£69.46
(exc. VAT)
£83.35
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £69.46 |
*price indicative
- RS Stock No.:
- 588-554
- Mfr. Part No.:
- OBE15M-18GK40A-SE0-V1
- Brand:
- Pepperl + Fuchs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pepperl + Fuchs | |
| Sensor Style | Cylindrical | |
| Detection Type | Through Beam | |
| Detection Range | 0 → 15 m | |
| Output Type | NPN | |
| Switching Mode | Dark Switching | |
| Electrical Connection | M12 Connector | |
| Select all | ||
|---|---|---|
Brand Pepperl + Fuchs | ||
Sensor Style Cylindrical | ||
Detection Type Through Beam | ||
Detection Range 0 → 15 m | ||
Output Type NPN | ||
Switching Mode Dark Switching | ||
Electrical Connection M12 Connector | ||
- COO (Country of Origin):
- VN
The Pepperl + Fuchs Thru-Beam Sensor features a durable M18 threaded housing, available in either plastic or metal, providing robustness and versatility for various applications. Designed with a focus on essential requirements, it simplifies selection and commissioning, reducing time and costs. The sensor offers a threshold detection range of up to 21 meters. It uses an LED light source with modulated visible red light, producing a light spot approximately 110 mm in diameter at a distance of 1 meter and an angle of divergence of about 2.9°. The optical face is lateral, and the sensor complies with an ambient light limit of 10,000 Lux according to EN 60947-5-2.
Short design in M18 housing
Not sensitive to ambient light
Degree of protection IP67
Very high detection range
Not sensitive to ambient light
Degree of protection IP67
Very high detection range
Related links
- Pepperl + Fuchs Through Beam Photoelectric Sensor 0 → 15 m Detection Range
- Pepperl + Fuchs Through Beam Photoelectric Sensor 0 → 25 m Detection Range
- Pepperl + Fuchs Retroreflective Photoelectric Sensor 0 → 5 m Detection Range
- Pepperl + Fuchs Retroreflective Photoelectric Sensor 0 → 3 m Detection Range
- SICK Through Beam Photoelectric Sensor 0 → 15 m Detection Range
- Pepperl + Fuchs Diffuse Photoelectric Sensor 0 → 450 mm Detection Range
- Pepperl + Fuchs Diffuse Photoelectric Sensor 0 → 600 mm Detection Range
- Pepperl + Fuchs Background Suppression Photoelectric Sensor 0 → 300 mm Detection Range

