Pepperl + Fuchs Through Beam Photoelectric Sensor, Cylindrical Sensor, 0 → 15 m Detection Range
- RS Stock No.:
- 588-556
- Mfr. Part No.:
- OBE15M-18GK40A-SE2-V1
- Brand:
- Pepperl + Fuchs
Subtotal (1 unit)*
£69.46
(exc. VAT)
£83.35
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £69.46 |
*price indicative
- RS Stock No.:
- 588-556
- Mfr. Part No.:
- OBE15M-18GK40A-SE2-V1
- Brand:
- Pepperl + Fuchs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pepperl + Fuchs | |
| Sensor Style | Cylindrical | |
| Detection Type | Through Beam | |
| Detection Range | 0 → 15 m | |
| Output Type | PNP | |
| Electrical Connection | M12 Connector | |
| Switching Mode | Dark Switching | |
| Select all | ||
|---|---|---|
Brand Pepperl + Fuchs | ||
Sensor Style Cylindrical | ||
Detection Type Through Beam | ||
Detection Range 0 → 15 m | ||
Output Type PNP | ||
Electrical Connection M12 Connector | ||
Switching Mode Dark Switching | ||
- COO (Country of Origin):
- VN
The Pepperl + Fuchs Thru-Beam Sensor comes with a robust M18 threaded housing, available in plastic or metal, making it suitable for a wide range of applications. Its straightforward design focuses on essential features, streamlining selection and commissioning to save time and reduce costs. The sensor offers a threshold detection range of up to 21 meters. It uses a modulated visible red LED light, with a light spot diameter of approximately 110 mm at 1 meter and an angle of divergence of around 2.9°. The optical face is lateral, and it complies with an ambient light limit of 10,000 Lux as per EN 60947-5-2.
Short design in M18 housing
Not sensitive to ambient light
Degree of protection IP67
Very high detection range
Not sensitive to ambient light
Degree of protection IP67
Very high detection range
Related links
- Pepperl + Fuchs Through Beam Photoelectric Sensor 0 → 15 m Detection Range
- Pepperl + Fuchs Retroreflective Photoelectric Sensor 35 → 300 m Detection Range
- Pepperl + Fuchs Through Beam Photoelectric Sensor 0 → 25 m Detection Range
- Pepperl + Fuchs Diffuse Photoelectric Sensor 0 → 600 mm Detection Range
- Pepperl + Fuchs Background Suppression Photoelectric Sensor 10 → 300 mm Detection Range
- Pepperl + Fuchs Background Suppression Photoelectric Sensor 10 → 150 mm Detection Range
- Pepperl + Fuchs Background Suppression Photoelectric Sensor 0 → 300 mm Detection Range
- Pepperl + Fuchs Retroreflective Photoelectric Sensor 0 → 5 m Detection Range

