Carlo Gavazzi Through Beam Photoelectric Sensor, Cylindrical Sensor, 12 m Detection Range Plug and Connect
- RS Stock No.:
- 609-706
- Mfr. Part No.:
- PD86CNP12QPMU
- Brand:
- Carlo Gavazzi
Subtotal (1 unit)*
£67.07
(exc. VAT)
£80.48
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £67.07 |
*price indicative
- RS Stock No.:
- 609-706
- Mfr. Part No.:
- PD86CNP12QPMU
- Brand:
- Carlo Gavazzi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Sensor Style | Cylindrical | |
| Detection Type | Through Beam | |
| Detection Range | 12 m | |
| Output Type | Relay Output | |
| Switching Mode | Relay | |
| Electrical Connection | Cable | |
| Communication Protocol | Plug and Connect | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Sensor Style Cylindrical | ||
Detection Type Through Beam | ||
Detection Range 12 m | ||
Output Type Relay Output | ||
Switching Mode Relay | ||
Electrical Connection Cable | ||
Communication Protocol Plug and Connect | ||
- COO (Country of Origin):
- LT
The Carlo Gavazzi Polarized retro-reflective sensor operates with a range of 12000mm and uses red light at a wavelength of 660nm. It is powered by a 12-24VAC/DC supply and features a screw terminal connection. The housing dimensions of the sensor are 44x86x39 mm.
Housing style Rectangular
Housing Material Plastic
Type of light Polarized red light
Housing Material Plastic
Type of light Polarized red light
Related links
- Carlo Gavazzi Through Beam Photoelectric Sensor 15 m Detection Range Plug and Connect
- Carlo Gavazzi Through Beam Photoelectric Sensor 20 m Detection Range Plug and Connect
- Carlo Gavazzi Through Beam Photoelectric Sensor 50 m Detection Range Plug and Connect
- Telemecanique Sensors Through Beam Photoelectric Sensor 12 m Detection Range IO-LINK
- Pepperl + Fuchs Retroreflective Photoelectric Sensor 12 m Detection Range Plug and Connect
- Carlo Gavazzi Through Beam Photoelectric Sensor 20 m Detection Range Plug and Connect
- Pepperl + Fuchs Retroreflective Photoelectric Sensor 4 m Detection Range Plug and Connect
- Pepperl + Fuchs Retroreflective Photoelectric Sensor 18 m Detection Range Plug and Connect

