Carlo Gavazzi Through Beam Photoelectric Sensor, Cylindrical Sensor, 50 m Detection Range Plug and Connect

Subtotal (1 unit)*

£93.86

(exc. VAT)

£112.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£93.86

*price indicative

RS Stock No.:
609-744
Mfr. Part No.:
MPF3-912RSL
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Sensor Style

Cylindrical

Detection Type

Through Beam

Detection Range

50 m

Output Type

Relay Output

Switching Mode

Light / Dark switching

Electrical Connection

Cable

Communication Protocol

Plug and Connect

COO (Country of Origin):
LT
The Carlo Gavazzi Photoelectric through-beam amplifier is designed for industrial doors and gates, ensuring precise detection and control. It supports DIN-rail mounting and features an SPST relay with a low voltage output. The device operates with three channels and includes a test input for verification. It is compatible with a power supply of 12-24VAC/DC and has an IP40 protection rating, making it suitable for controlled indoor environments.

Connection type cable
Housing type rectangular
Housing Material plastic

Related links