Carlo Gavazzi Through Beam Photoelectric Sensor, Cylindrical Sensor, 15 m Detection Range Plug and Connect
- RS Stock No.:
- 609-750
- Mfr. Part No.:
- MPFT15-D18-4
- Brand:
- Carlo Gavazzi
Subtotal (1 unit)*
£20.65
(exc. VAT)
£24.78
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £20.65 |
*price indicative
- RS Stock No.:
- 609-750
- Mfr. Part No.:
- MPFT15-D18-4
- Brand:
- Carlo Gavazzi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Sensor Style | Cylindrical | |
| Detection Type | Through Beam | |
| Detection Range | 15 m | |
| Output Type | Relay Output | |
| Electrical Connection | Cable | |
| Switching Mode | Relay | |
| Communication Protocol | Plug and Connect | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Sensor Style Cylindrical | ||
Detection Type Through Beam | ||
Detection Range 15 m | ||
Output Type Relay Output | ||
Electrical Connection Cable | ||
Switching Mode Relay | ||
Communication Protocol Plug and Connect | ||
- COO (Country of Origin):
- LT
The Carlo Gavazzi Through-beam photoelectric sensor transmitter operates using modulated infrared light at 880nm, ensuring precise and reliable detection. It features an optical angle of 4 degrees and is equipped with a cable connection for efficient signal transmission. The sensor is housed in a durable D18 plastic casing, making it suitable for various industrial applications.
Connection type cable
Housing type Cylindrical and smooth barrel
Housing Material Plastic
Housing type Cylindrical and smooth barrel
Housing Material Plastic
Related links
- Carlo Gavazzi Through Beam Photoelectric Sensor 15 m Detection Range Plug and Connect
- Carlo Gavazzi Through Beam Photoelectric Sensor 12 m Detection Range Plug and Connect
- Carlo Gavazzi Through Beam Photoelectric Sensor 20 m Detection Range Plug and Connect
- Carlo Gavazzi Through Beam Photoelectric Sensor 50 m Detection Range Plug and Connect
- Carlo Gavazzi Through Beam Photoelectric Sensor 15 m Detection Range
- Pepperl + Fuchs Retroreflective Photoelectric Sensor 4 m Detection Range Plug and Connect
- Pepperl + Fuchs Retroreflective Photoelectric Sensor 18 m Detection Range Plug and Connect
- Carlo Gavazzi Through Beam Photoelectric Sensor 20 m Detection Range Plug and Connect

