Carlo Gavazzi Through Beam Photoelectric Sensor, Cylindrical Sensor, 15 m Detection Range Plug and Connect
- RS Stock No.:
- 609-745
- Mfr. Part No.:
- MPFR-D18-4
- Brand:
- Carlo Gavazzi
Subtotal (1 unit)*
£37.82
(exc. VAT)
£45.38
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £37.82 |
*price indicative
- RS Stock No.:
- 609-745
- Mfr. Part No.:
- MPFR-D18-4
- Brand:
- Carlo Gavazzi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Sensor Style | Cylindrical | |
| Detection Type | Through Beam | |
| Detection Range | 15 m | |
| Output Type | Relay Output | |
| Electrical Connection | Cable | |
| Switching Mode | Relay | |
| Communication Protocol | Plug and Connect | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Sensor Style Cylindrical | ||
Detection Type Through Beam | ||
Detection Range 15 m | ||
Output Type Relay Output | ||
Electrical Connection Cable | ||
Switching Mode Relay | ||
Communication Protocol Plug and Connect | ||
- COO (Country of Origin):
- LT
The Carlo Gavazzi Through-beam photoelectric sensor receiver is designed for reliable detection using modulated infrared light at 880nm. It features an optical angle of 4 degrees and utilizes a cable connection for power and signal transmission. The sensor is housed in a durable D18 plastic casing, ensuring long-lasting performance in various industrial applications.
Connection type cable
Housing type Cylindrical and smooth barrel
Housing Material Plastic
Housing type Cylindrical and smooth barrel
Housing Material Plastic
Related links
- Carlo Gavazzi Through Beam Photoelectric Sensor 15 m Detection Range Plug and Connect
- Carlo Gavazzi Through Beam Photoelectric Sensor 50 m Detection Range Plug and Connect
- Carlo Gavazzi Through Beam Photoelectric Sensor 12 m Detection Range Plug and Connect
- Carlo Gavazzi Through Beam Photoelectric Sensor 20 m Detection Range Plug and Connect
- Carlo Gavazzi Through Beam Photoelectric Sensor 15 m Detection Range
- Pepperl + Fuchs Retroreflective Photoelectric Sensor 4 m Detection Range Plug and Connect
- Pepperl + Fuchs Retroreflective Photoelectric Sensor 18 m Detection Range Plug and Connect
- Carlo Gavazzi Through Beam Photoelectric Sensor 20 m Detection Range Plug and Connect

