Carlo Gavazzi Through Beam Photoelectric Sensor, Cylindrical Sensor, 15 m Detection Range Plug and Connect

Subtotal (1 unit)*

£43.54

(exc. VAT)

£52.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£43.54

*price indicative

RS Stock No.:
609-746
Mfr. Part No.:
MPFR-D18-4C
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Sensor Style

Cylindrical

Detection Type

Through Beam

Detection Range

15 m

Output Type

Relay Output

Electrical Connection

Cable

Switching Mode

Relay

Communication Protocol

Plug and Connect

COO (Country of Origin):
LT
The Carlo Gavazzi Through-beam photoelectric sensor receiver operates using modulated infrared light at 880nm, ensuring reliable detection performance. It has an optical angle of 4 degrees and features a cable with a connector for efficient signal transmission. The sensor is housed in a durable D18 plastic casing, making it suitable for various industrial applications.

Connection type cable
Housing type Cylindrical and smooth barrel
Housing Material Plastic

Related links