ifm electronic Retro Reflective Photoelectric Sensor, Rectangular Sensor, 0.05 → 5 m Detection Range

Subtotal (1 unit)*

£116.41

(exc. VAT)

£139.69

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£116.41

*price indicative

RS Stock No.:
595-544
Mfr. Part No.:
O6P304
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Style

Rectangular

Detection Type

Retro Reflective

Detection Range

0.05 → 5 m

Output Type

NPN

Switching Mode

Light / Dark switching

Electrical Connection

Cable

COO (Country of Origin):
SG
The ifm electronic Retro-reflective sensor designed to enhance detection accuracy in various applications while ensuring reliability. This cylindrical sensor features advanced retro-reflective technology, allowing it to effectively vary its detection range based on environmental factors. Its robust design supports operation across a wide temperature range from -25 to 80 °C and is classified to IP 65, IP 67, IP 68, and IP 69K for outstanding protection against dust and moisture. Equipped with exceptional electrical characteristics, this sensor operates efficiently at voltages between 10 to 30 DC, making it versatile for various industrial settings. Notably, it includes a polarisation filter, which minimises interference and improves performance in reflective applications.

Features a maximum switching frequency of 1000 Hz for rapid response
Includes short circuit protection to enhance operational safety
The detection range of up to 5 metres accommodates diverse sensing requirements
Constructed with high quality materials including stainless steel and PPSU ensuring durability
Integrated with a user friendly display showing yellow and green LED indicators for operational status
Comes with a 2 metre PVC cable providing flexibility for various layouts

Related links