ifm electronic Diffuse Reflection Photoelectric Sensor, Rectangular Sensor, 2 → 200 mm Detection Range
- RS Stock No.:
- 595-535
- Mfr. Part No.:
- O6H404
- Brand:
- ifm electronic
Subtotal (1 unit)*
£123.91
(exc. VAT)
£148.69
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £123.91 |
*price indicative
- RS Stock No.:
- 595-535
- Mfr. Part No.:
- O6H404
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Rectangular | |
| Detection Type | Diffuse Reflection | |
| Detection Range | 2 → 200 mm | |
| Output Type | PNP | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | M12 Connector | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Diffuse Reflection | ||
Detection Range 2 → 200 mm | ||
Output Type PNP | ||
Switching Mode Light / Dark switching | ||
Electrical Connection M12 Connector | ||
- COO (Country of Origin):
- SG
The ifm electronic Diffuse reflection sensor with background suppression is engineered to excel in precision detection across various applications, particularly within the machine tool industry. This innovative sensor employs red light to effectively discern objects from their backgrounds, ensuring reliable performance even in challenging environments. With a robust operating voltage range of 10 to 30 DC and a built-in short-circuit protection feature, this sensor guarantees safety and longevity. The adjustable detection range of up to 200 mm, coupled with its ability to operate in diverse ambient temperatures, makes it an ideal choice for industrial applications where accuracy and reliability are paramount.
Background suppression enables accurate object detection amidst varying backgrounds
Adjustable range optimises the sensor for different operational scenarios
Compact rectangular housing is designed for easy integration into existing setups
High switching frequency of 1000 Hz ensures rapid and efficient response
LED indicators provide clear operational status information for easy monitoring
Type PNP electrical design supports versatile application capabilities
Adjustable range optimises the sensor for different operational scenarios
Compact rectangular housing is designed for easy integration into existing setups
High switching frequency of 1000 Hz ensures rapid and efficient response
LED indicators provide clear operational status information for easy monitoring
Type PNP electrical design supports versatile application capabilities
Related links
- ifm electronic Diffuse Reflection Photoelectric Sensor 2 → 200 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 2 → 200 mm Detection Range IO-LINK
- ifm electronic Diffuse Reflection Photoelectric Sensor 200 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 20 → 200 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 15 → 200 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 200 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 4 → 200 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 200 mm Detection Range IO-LINK

