ifm electronic Diffuse Reflection Photoelectric Sensor, Rectangular Sensor, 2 → 200 mm Detection Range

Subtotal (1 unit)*

£127.83

(exc. VAT)

£153.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£127.83

*price indicative

RS Stock No.:
595-530
Mfr. Part No.:
O6H300
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Style

Rectangular

Detection Type

Diffuse Reflection

Detection Range

2 → 200 mm

Output Type

PNP

Electrical Connection

Cable

Switching Mode

Light / Dark switching

COO (Country of Origin):
SG
The ifm electronic Diffuse reflection sensor with background suppression designed to provide reliable object detection through its advanced functionality. Tailored for precision and efficiency, this sensor operates effectively within a voltage range of 10 to 30 DC, ensuring consistent performance even in challenging conditions. Its robust design features a rectangular housing and is built to operate under diverse environmental influences, such as a temperature range of -25 to 80 degrees Celsius. The unique background suppression capability enhances its performance in various applications, allowing for accurate readings on multiple surfaces, including white, grey, and black objects. This sensor's easy-to-use interface incorporates adjustable sensitivity and multiple output functions, making it a versatile addition to any automation setup.

Features background suppression to avoid interference from nearby surfaces
Employs a red light wavelength of 633 nm for enhanced detection accuracy
Robust rectangular housing made from stainless steel and durable plastics ensures longevity
Offers reverse polarity protection to safeguard electrical integrity
Provides selectable output functions for tailored operational requirements
High switching frequency of up to 1000 Hz for rapid response
Wide detection range adjustable from 2 to 200 mm for varied operational needs

Related links