ifm electronic Retro Reflective Photoelectric Sensor, Rectangular Sensor, 0.05 → 5 m Detection Range

Subtotal (1 unit)*

£114.41

(exc. VAT)

£137.29

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£114.41

*price indicative

RS Stock No.:
595-501
Mfr. Part No.:
O6P306
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Style

Rectangular

Detection Type

Retro Reflective

Detection Range

0.05 → 5 m

Output Type

NPN

Switching Mode

Light / Dark switching

Electrical Connection

M8 Connector

COO (Country of Origin):
SG
The ifm electronic Retro-reflective sensor offers a robust solution for detection applications within a wide ambient temperature range of -25 to 80 degrees Celsius. Designed with a rectangular stainless steel housing and a high-quality PMMA lens, this sensor operates effectively in challenging environments, boasting an IP rating of up to 69K for superior protection against dust and water ingress. Featuring a versatile operating voltage range of 10 to 30 VDC, it ensures compatibility with a variety of systems while providing reliable output in selectable light-on/dark-on modes. The sensor is equipped with innovative functionalities such as a polarisation filter and short-circuit protection, making it ideal for industrial automation and precise material handling tasks.

Compact rectangular housing made from durable stainless steel
Integrated short circuit and reverse polarity protection for enhanced system safety
Operational efficiency with a current consumption of only 12 mA at 24 V
High switching frequency of 1000 Hz ensuring swift response times in dynamic environments
LED displays for real time monitoring of operational status with yellow and green indicators
Long service life with an MTTF of 908 years reducing maintenance needs
EMC compliant assuring reliability in electromagnetic environments

Related links