ifm electronic Retro Reflective Photoelectric Sensor, Rectangular Sensor, 0.05 → 5 m Detection Range
- RS Stock No.:
- 595-493
- Mfr. Part No.:
- O6P403
- Brand:
- ifm electronic
Subtotal (1 unit)*
£113.00
(exc. VAT)
£135.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £113.00 |
*price indicative
- RS Stock No.:
- 595-493
- Mfr. Part No.:
- O6P403
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Rectangular | |
| Detection Type | Retro Reflective | |
| Detection Range | 0.05 → 5 m | |
| Output Type | NPN | |
| Electrical Connection | Cable | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Retro Reflective | ||
Detection Range 0.05 → 5 m | ||
Output Type NPN | ||
Electrical Connection Cable | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- SG
Slave Rollers, 50mm Diameter - Series 17AEJAEVAB
Two grooves positioned on drive rollers for drive bands (groove centres 40mm and 70mm from roller end face)
Low running noise due to the use of polyamide bearing housings and seals
Secured bearing seat
Integrated seal in front of the bearing to protect against course dirt and water splash
Rounded roller ends to allow easy lateral movement of loads
The roller for virtually all applications
11mm AF hexagonal spring-loaded shaft
Maximum conveyor speed: 2m/s
Low running noise due to the use of polyamide bearing housings and seals
Secured bearing seat
Integrated seal in front of the bearing to protect against course dirt and water splash
Rounded roller ends to allow easy lateral movement of loads
The roller for virtually all applications
11mm AF hexagonal spring-loaded shaft
Maximum conveyor speed: 2m/s
The ifm electronic Retro-reflective sensor is engineered for precision detection in machine tool applications, utilising red light and advanced technology to ensure reliable performance. This sensors robust rectangular housing designed to withstand challenging environments, making it ideal for various industrial settings. With features like a selectable light-on/dark-on mode, it offers versatility and ease of integration into different systems. The sensors long detection range and adjustable settings allow for customised performance, while its elegant design and durable materials ensure longevity and stability in operations. Whether you're seeking efficiency in production lines or heightened safety measures, this sensor meets and exceeds expectations.
Operating voltage range of 10 to 30 DC for versatile power supply options
Offers selectable output function for increased operational flexibility
Equipped with a polarisation filter that enhances performance in reflective settings
Short circuit protection enhances reliability and safety in industrial applications
Light spot diameter of 150 mm for effective detection across varying distances
Built with durable materials including stainless steel housing and PMMA lens for resilience
Offers selectable output function for increased operational flexibility
Equipped with a polarisation filter that enhances performance in reflective settings
Short circuit protection enhances reliability and safety in industrial applications
Light spot diameter of 150 mm for effective detection across varying distances
Built with durable materials including stainless steel housing and PMMA lens for resilience
Related links
- ifm electronic Retro Reflective Photoelectric Sensor 0.05 → 5 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.05 → 2.5 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.05 → 2 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.15 → 5 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.03 → 5 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0 → 2 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.2 → 1.5 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.03 → 1 m Detection Range

