ifm electronic Diffuse Reflection Photoelectric Sensor, Rectangular Sensor, 100 mm Detection Range

Subtotal (1 unit)*

£100.41

(exc. VAT)

£120.49

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£100.41

*price indicative

RS Stock No.:
595-402
Mfr. Part No.:
OJH200
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Style

Rectangular

Detection Type

Diffuse Reflection

Detection Range

100 mm

Output Type

PNP

Electrical Connection

M8 Connector

Switching Mode

Light Switching

COO (Country of Origin):
SG
The ifm electronic Diffuse reflection sensor designed with advanced background suppression technology, enabling precise detection in a variety of applications. This robust rectangular sensor operates on a voltage range of 10 to 30 DC, making it suitable for diverse environments. It effectively utilises red light with a wavelength of 660 nm to guarantee reliable performance, even in challenging lighting conditions. With an impressive maximum switching frequency of 1000 Hz and short-circuit protection, this device ensures operational integrity and longevity, providing a dependable solution for automation needs.

Robust design with IP 67 protection ensuring durability in harsh conditions
Short circuit and overload protection to enhance safety and longevity
Integrated LED display for clear visibility of the switching status
Detects objects up to 100 mm with a fixed range ideal for precise applications
Uses a side lens alignment to optimise sensor performance
Constructed from high quality ABS and SEPS materials for reliability

Related links