ifm electronic Retro Reflective Photoelectric Sensor, Rectangular Sensor, 0 → 2 m Detection Range

Subtotal (1 unit)*

£127.49

(exc. VAT)

£152.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£127.49

*price indicative

RS Stock No.:
595-393
Mfr. Part No.:
OJ5028
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Style

Rectangular

Detection Type

Retro Reflective

Detection Range

0 → 2 m

Output Type

PNP

Switching Mode

Light / Dark switching

Electrical Connection

Cable

COO (Country of Origin):
SG
The ifm electronic Retro-reflective sensor provides a robust solution for reliable object detection in diverse applications. Its red light functionality allows for precise operation over a range of up to 2 metres, thanks to its advanced polarisation filter and adjustable range capabilities. Designed with durability in mind, the sensor offers IP 67 protection, making it suitable for challenging environments. The rectangular housing and compact dimensions make installation straightforward, while the multiple LED indicators ensure ease of monitoring and control. With features like reverse polarity protection and overload safeguarding, this sensor guarantees longevity and dependability in everyday use.

PNP electrical design allows for versatile application setups
Short circuit and overload protections ensure device reliability
Maximum switching frequency of 2000 Hz accommodates fast paced applications
Light spot diameter of 64 mm ensures effective detection across various surfaces
Comes with a basic clip and essential mounting accessories for easy installation
Features electronic lock for enhanced security during operations
Display LEDs indicate switching status operation and function clearly

Related links