ifm electronic Diffuse Reflection Photoelectric Sensor, Rectangular Sensor, 1 → 50 mm Detection Range
- RS Stock No.:
- 595-385
- Mfr. Part No.:
- O8H215
- Brand:
- ifm electronic
Subtotal (1 unit)*
£101.22
(exc. VAT)
£121.46
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £101.22 |
*price indicative
- RS Stock No.:
- 595-385
- Mfr. Part No.:
- O8H215
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Rectangular | |
| Detection Type | Diffuse Reflection | |
| Detection Range | 1 → 50 mm | |
| Output Type | NPN | |
| Electrical Connection | M8 Connector | |
| Switching Mode | Light Switching | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Diffuse Reflection | ||
Detection Range 1 → 50 mm | ||
Output Type NPN | ||
Electrical Connection M8 Connector | ||
Switching Mode Light Switching | ||
- COO (Country of Origin):
- SG
The ifm electronic Diffuse reflection sensor with background suppression designed to deliver precise object detection in various applications. This innovative sensor operates within a voltage range of 10 to 30 V DC, making it ideal for diverse electrical environments. The advanced background suppression feature ensures reliable operation by minimising interference from background surfaces, while the NPN output function allows for seamless integration into existing systems. With its compact rectangular housing and robust IP 65/IP 67 protection ratings, this sensor stands up to challenging operating conditions, including ambient temperatures from -25°C to 60°C. The unit also includes a built-in LED display for effortless monitoring of operational status, enhancing user experience.
Compact design allows for flexible installation in varied environments
Background suppression technology ensures reliable detection by eliminating background interference
Wide operating voltage range supports compatibility with multiple systems
NPN output function simplifies integration into existing control circuits
IP 65 and IP 67 ratings protect against dust and water ingress for dependable performance
Integrated LEDs provide clear visual feedback on operational status
Short circuit protection feature enhances reliability and safety during operation
Light spot diameter of 4 mm provides precise detection capabilities for small objects
Light weight of just 23 g facilitates easy mounting and handling
Background suppression technology ensures reliable detection by eliminating background interference
Wide operating voltage range supports compatibility with multiple systems
NPN output function simplifies integration into existing control circuits
IP 65 and IP 67 ratings protect against dust and water ingress for dependable performance
Integrated LEDs provide clear visual feedback on operational status
Short circuit protection feature enhances reliability and safety during operation
Light spot diameter of 4 mm provides precise detection capabilities for small objects
Light weight of just 23 g facilitates easy mounting and handling
Related links
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 50 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 50 mm Detection Range IO-LINK
- ifm electronic Diffuse Reflection Photoelectric Sensor 5 → 50 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 50 → 1800 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 600 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 80 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 30 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 200 mm Detection Range

