ifm electronic Retro Reflective Photoelectric Sensor, Rectangular Sensor, 0.05 → 5 m Detection Range
- RS Stock No.:
- 595-363
- Mfr. Part No.:
- O6P305
- Brand:
- ifm electronic
Subtotal (1 unit)*
£114.41
(exc. VAT)
£137.29
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £114.41 |
*price indicative
- RS Stock No.:
- 595-363
- Mfr. Part No.:
- O6P305
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Rectangular | |
| Detection Type | Retro Reflective | |
| Detection Range | 0.05 → 5 m | |
| Output Type | NPN | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | M12 Connector | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Retro Reflective | ||
Detection Range 0.05 → 5 m | ||
Output Type NPN | ||
Switching Mode Light / Dark switching | ||
Electrical Connection M12 Connector | ||
- COO (Country of Origin):
- SG
The ifm electronic Retro-reflective sensor is expertly designed to enhance object detection accuracy in various applications. Featuring an innovative polarisation filter, this sensor excels in challenging environments by effectively minimising interference from ambient light. Its robust rectangular housing, made of durable stainless steel, ensures long-lasting performance even under extreme temperatures ranging from -25°C to 80°C. With an exceptional detection range of up to 5 metres, users can rely on this sensor for precise and reliable readings, further supported by its impressive switching frequency of 1000 Hz. Ideal for automation tasks, the sensor seamlessly integrates into control systems with easy operation bolstered by a clear LED status display.
Polarisation filter significantly reduces false readings caused by ambient light
IP 65 to IP 69K protection ratings provide excellent resistance to water and dust
Short circuit protection ensures reliable operation and system safety
Short detection time with a high switching frequency of 1000 Hz improves system response
Robust materials such as stainless steel ensure durability in demanding conditions
Simple adjustment of detection parameters allows for tailored performance in specific applications
IP 65 to IP 69K protection ratings provide excellent resistance to water and dust
Short circuit protection ensures reliable operation and system safety
Short detection time with a high switching frequency of 1000 Hz improves system response
Robust materials such as stainless steel ensure durability in demanding conditions
Simple adjustment of detection parameters allows for tailored performance in specific applications
Related links
- ifm electronic Retro Reflective Photoelectric Sensor 0.05 → 5 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.05 → 2.5 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.05 → 2 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.15 → 5 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.03 → 5 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.03 → 1 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0 → 2 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.2 → 1.5 m Detection Range

