ifm electronic Diffuse Reflection Photoelectric Sensor, Rectangular Sensor, 5 → 500 mm Detection Range
- RS Stock No.:
- 595-251
- Mfr. Part No.:
- O6T306
- Brand:
- ifm electronic
Subtotal (1 unit)*
£111.16
(exc. VAT)
£133.39
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £111.16 |
*price indicative
- RS Stock No.:
- 595-251
- Mfr. Part No.:
- O6T306
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ifm electronic | |
Sensor Style | Rectangular | |
Detection Type | Diffuse Reflection | |
Detection Range | 5 → 500 mm | |
Output Type | NPN | |
Electrical Connection | M8 Connector | |
Switching Mode | Light / Dark switching | |
Select all | ||
---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Diffuse Reflection | ||
Detection Range 5 → 500 mm | ||
Output Type NPN | ||
Electrical Connection M8 Connector | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- SG
The ifm electronic Diffuse reflection sensor designed for precise non-contact object detection using red light. Featuring adjustable sensitivity and range, it provides reliable performance across various applications. With a robust construction suited for harsh environments, this sensor operates effectively across a wide ambient temperature range of -25 to 80°C. The NPN output function offers flexibility with selectable light-on/dark-on modes, making it ideal for diverse automation needs. Additionally, the sensor includes integrated short-circuit protection and is built to withstand demanding industrial conditions, ensuring longevity and consistent operation.
Operating voltage range from 10 to 30 DC supporting various power configurations
Precision sensitivity adjustment via a potentiometer enhances detection accuracy
Detection range extends from 5 to 500 mm suitable for multiple surface types
Max light spot diameter achieves up to 15 mm ensuring targeted detection
Short circuit protection with pulsed response ensures device safety during operation
Two LED indicators provide clear operational status visibility at a glance
Precision sensitivity adjustment via a potentiometer enhances detection accuracy
Detection range extends from 5 to 500 mm suitable for multiple surface types
Max light spot diameter achieves up to 15 mm ensuring targeted detection
Short circuit protection with pulsed response ensures device safety during operation
Two LED indicators provide clear operational status visibility at a glance
Related links
- ifm electronic Diffuse Reflection Photoelectric Sensor 5 → 500 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 5 → 500 mm Detection Range IO-LINK
- ifm electronic Diffuse Photoelectric Sensor 5 → 500 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 5 → 1500 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 5 → 50 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 5 → 600 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 5 → 2750 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 5 → 30 mm Detection Range