ifm electronic Retro Reflective Photoelectric Sensor, Rectangular Sensor, 0.05 → 5 m Detection Range

Subtotal (1 unit)*

£111.50

(exc. VAT)

£133.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£111.50

*price indicative

RS Stock No.:
595-235
Mfr. Part No.:
O6P402
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Style

Rectangular

Detection Type

Retro Reflective

Detection Range

0.05 → 5 m

Output Type

PNP

Switching Mode

Light / Dark switching

Electrical Connection

Cable

COO (Country of Origin):
SG
The ifm electronic Retro-reflective sensor designed for utilising state-of-the-art technology in machine tool applications. With its robust rectangular housing and red light functionality, this sensor features a polarisation filter for enhanced detection capabilities. The device operates on a wide voltage range from 10 to 30 DC, ensuring versatility across various setups. Its adjustable detection zone allows for a range of up to 5 metres when paired with appropriate reflectors, while indicators for switching status provide visual confirmation of operation. Built to endure tough conditions, it boasts an impressive IP 65, IP 67, and IP 68 rating for protection against dust and water ingress.

Utilises advanced retro reflective technology for reliable detection
Features a polarisation filter to reduce interference and improve accuracy
Wide operating voltage range for compatibility with diverse systems
Adjustable detection range allows precision in setup according to specific needs
Robust construction with IP67 and IP68 ratings for use in harsh environments
Short circuit protection ensures longevity and safety in operation
Compact dimensions and lightweight design facilitate easy installation
Visual LED indicators enhance user interface and operational awareness

Related links