ifm electronic Diffuse Reflection Photoelectric Sensor, Rectangular Sensor, 2 → 200 mm Detection Range

Subtotal (1 unit)*

£90.25

(exc. VAT)

£108.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£90.25

*price indicative

RS Stock No.:
595-232
Mfr. Part No.:
O6H205
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Style

Rectangular

Detection Type

Diffuse Reflection

Detection Range

2 → 200 mm

Output Type

NPN

Electrical Connection

M12 Connector

Switching Mode

Light / Dark switching

COO (Country of Origin):
SG
The ifm electronic Diffuse reflection sensor with background suppression is engineered to provide precise object detection across various surfaces. Designed for versatility, it operates effectively within a distance range of 2 to 200 mm, making it ideal for applications in automation and industrial processes. With a robust construction that includes IP65 and IP67 ratings for protection against dust and water, this sensor is reliable even in challenging environments. Its dual-output function allows users to select between light-on and dark-on modes, enhancing adaptability for various operational needs. Equipped with advanced features like reverse polarity protection and short-circuit protection, this sensor stands out for its reliability and efficiency.

Operating voltage ranges from 10 to 30 V DC for flexible installation
Compact rectangular housing design enables easy integration into systems
Selectable output function allows for tailored operational modes
Short circuit protection ensures lasting performance under adverse conditions
Features a standard M12 connector for seamless connectivity
Display indicators simplify monitoring and troubleshooting processes
Designed for high switching frequency of up to 1000 Hz for rapid response
Background suppression capability enhances reliability in complex applications

Related links