ifm electronic Diffuse Reflection Photoelectric Sensor, Rectangular Sensor, 2 → 200 mm Detection Range
- RS Stock No.:
- 595-207
- Mfr. Part No.:
- O6H405
- Brand:
- ifm electronic
Subtotal (1 unit)*
£122.08
(exc. VAT)
£146.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £122.08 |
*price indicative
- RS Stock No.:
- 595-207
- Mfr. Part No.:
- O6H405
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Rectangular | |
| Detection Type | Diffuse Reflection | |
| Detection Range | 2 → 200 mm | |
| Output Type | NPN | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | M12 Connector | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Diffuse Reflection | ||
Detection Range 2 → 200 mm | ||
Output Type NPN | ||
Switching Mode Light / Dark switching | ||
Electrical Connection M12 Connector | ||
- COO (Country of Origin):
- SG
The ifm electronic Diffuse reflection sensor with background suppression designed to enhance object detection in challenging environments, particularly suitable for the machine tool industry. With a reliable operating voltage range of 10 to 30 DC, this sensor delivers consistent performance, utilising red light technology for precise measurements. Its robust features, including a compact rectangular housing made of stainless steel, ensure durability, while advanced short-circuit protection mechanisms bolster operational safety. Adjustability in detection range allows for versatile applications, making this sensor an essential tool for optimising production efficiency.
Background suppression enhances detection accuracy by minimising interference from distractions in the environment
Compact dimensions facilitate easy integration into various settings
NPN output design supports flexible integration with existing control systems
High switching frequency of up to 1000 Hz enables rapid response times for dynamic environments
Short circuit protection ensures extended sensor lifespan and reduces maintenance needs
LED indicators provide clear visual feedback on operation status for immediate assessment
Hygienic construction of housing materials promotes easy cleaning and longevity
Compact dimensions facilitate easy integration into various settings
NPN output design supports flexible integration with existing control systems
High switching frequency of up to 1000 Hz enables rapid response times for dynamic environments
Short circuit protection ensures extended sensor lifespan and reduces maintenance needs
LED indicators provide clear visual feedback on operation status for immediate assessment
Hygienic construction of housing materials promotes easy cleaning and longevity
Related links
- ifm electronic Diffuse Reflection Photoelectric Sensor 2 → 200 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 2 → 200 mm Detection Range IO-LINK
- ifm electronic Diffuse Reflection Photoelectric Sensor 200 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 20 → 200 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 15 → 200 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 200 mm Detection Range IO-LINK
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 200 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 4 → 200 mm Detection Range

