ifm electronic Diffuse Reflection Photoelectric Sensor, Rectangular Sensor, 2 → 200 mm Detection Range

Subtotal (1 unit)*

£130.10

(exc. VAT)

£156.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£130.10

*price indicative

RS Stock No.:
595-204
Mfr. Part No.:
O6H402
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Style

Rectangular

Detection Type

Diffuse Reflection

Detection Range

2 → 200 mm

Output Type

PNP

Electrical Connection

Cable

Switching Mode

Light / Dark switching

COO (Country of Origin):
SG
The ifm electronic Diffuse reflection sensor with background suppression is engineered specifically for precision in machine tool applications. With a robust design featuring a rectangular housing made of durable stainless steel, it excels in detecting objects in a range of environments, adapting seamlessly to varied surface characteristics. This sensor operates across an adjustable detection range of 2 to 200 mm, effectively identifying grey, black, and white objects by utilising reliable red light technology. It ensures consistent performance with features like reverse polarity protection and short-circuit protection, making it ideal for demanding industrial settings.

Offers adjustable detection range for versatility in different applications
Utilises advanced background suppression technology to enhance accuracy
Employs red light with a wavelength of 633 nm for reliable sensing
Features a maximum light spot diameter of 8 mm ensuring precision during detection
Designed with pulsed short circuit protection for enhanced safety and reliability
Equipped with two potentiometers for customisable sensitivity settings
Includes visual indicators for switching status aiding in user operation
Constructed from high quality materials such as PPSU and FKM for lasting performance
Comes with a 5 m PUR cable for flexible installation options

Related links