ifm electronic Diffuse Reflection Photoelectric Sensor, Rectangular Sensor, 2 → 200 mm Detection Range

Subtotal (1 unit)*

£90.25

(exc. VAT)

£108.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£90.25

*price indicative

RS Stock No.:
595-203
Mfr. Part No.:
O6H210
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Style

Rectangular

Detection Type

Diffuse Reflection

Detection Range

2 → 200 mm

Output Type

PNP

Electrical Connection

M8 Connector

COO (Country of Origin):
SG
The ifm electronic Diffuse reflection sensor offers precision in distance measurement and object detection with background suppression. Designed to enhance reliability in various environments, this sensor operates effectively over a range of 2 to 200 mm, making it ideal for applications requiring accurate sensing amidst varying backgrounds. Its compact, rectangular housing and robust protection class ratings of IP65 and IP67 ensure durability and performance in challenging conditions. With features such as reverse polarity protection and short-circuit safeguarding, the sensor delivers consistent operation, whether in industrial automation or other demanding settings. The ifm electronic Solution is backed by a manufacturer committed to quality, providing peace of mind alongside its outstanding functionality.

High performance background suppression for reliable detection
Wide detection range of 2 to 200 mm adaptable to different surfaces
IP 65 and IP 67 ratings ensure protection against dust and water ingress
Light source operating at a wavelength of 633 nm for accurate sensing
Short circuit protection with pulsed safeguarding to enhance reliability
Compact design for space saving installation
Easy installation with M8 connector ensuring secure electrical connections
Flexible adjustment options to suit a variety of applications
Long operational life with MTTF reducing maintenance needs

Related links