ifm electronic Retro Reflective Photoelectric Sensor, Rectangular Sensor, 0.05 → 5 m Detection Range

Subtotal (1 unit)*

£78.75

(exc. VAT)

£94.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£78.75

*price indicative

RS Stock No.:
595-202
Mfr. Part No.:
O6P205
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Style

Rectangular

Detection Type

Retro Reflective

Detection Range

0.05 → 5 m

Output Type

NPN

Electrical Connection

M12 Connector

Switching Mode

Light / Dark switching

COO (Country of Origin):
SG
The ifm electronic Retro-reflective sensor is expertly designed for precision detection in various applications. This robust device utilises red light to ensure reliable functionality in challenging environments, boasting an operating voltage range of 10 to 30 DC. With a temperature resilience of -25 to 60°C, it thrives under harsh conditions, offering a detection range of 0.05 to 5 meters adjustable for optimal versatility. Encased in a durable rectangular housing and featuring IP 65 and IP 67 protection ratings, it proves to be both effective and reliable. The sensor’s efficient design includes selectable light-on/dark-on modes, making it ideal for diverse tasks.

Robust design suitable for a range of environments
Adjustable detection range for maximum flexibility in applications
Selectable output function for versatile operation modes
High switching frequency of 1000 Hz ensures immediate responsiveness
Short circuit protection enhances safety during operation
Compact dimensions facilitate easy installation and integration
Light spot diameter of 150 mm allows for effective monitoring
Optimised for use with a polarisation filter to improve performance in glare conditions
Integrated LEDs provide clear operational status indication

Related links