ifm electronic Photoelectric Sensor, Fork Sensor IO-LINK
- RS Stock No.:
- 595-163
- Mfr. Part No.:
- OPL202
- Brand:
- ifm electronic
Subtotal (1 unit)*
£223.66
(exc. VAT)
£268.39
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £223.66 |
*price indicative
- RS Stock No.:
- 595-163
- Mfr. Part No.:
- OPL202
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Fork | |
| Output Type | NPN | |
| Electrical Connection | M8 Connector | |
| Switching Mode | Light / Dark switching | |
| Communication Protocol | IO-LINK | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Fork | ||
Output Type NPN | ||
Electrical Connection M8 Connector | ||
Switching Mode Light / Dark switching | ||
Communication Protocol IO-LINK | ||
- COO (Country of Origin):
- DE
The ifm electronic Photoelectric angle sensor offers precise detection performance in a compact design. Engineered for reliable operation in challenging environments, this sensor employs red light for effective object detection across a variety of applications. With versatile output functions and compatibility with IO-Link technology, it enhances communication and control in automation setups. This sensor also features a robust housing that withstands harsh conditions, making it suitable for demanding industrial applications, while its short-circuit and overload protections ensure safety and longevity.
Operating voltage range of 10 to 30 V DC allows flexibility in supply options
Max switching frequency of 5000 Hz ensures quick response times in dynamic settings
IP 67 protection class guarantees dust and water resistance
Easy installation with a single M8 connector reduces setup time
LED display indicates switching status for immediate visual feedback
SIO mode compatibility enhances integration with existing systems
Meets international EMC standards validating its reliability and performance
Max switching frequency of 5000 Hz ensures quick response times in dynamic settings
IP 67 protection class guarantees dust and water resistance
Easy installation with a single M8 connector reduces setup time
LED display indicates switching status for immediate visual feedback
SIO mode compatibility enhances integration with existing systems
Meets international EMC standards validating its reliability and performance
Related links
- ifm electronic Photoelectric Sensor, Fork Sensor IO-LINK
- ifm electronic Fork Sensor Photoelectric Sensor, Fork Sensor IO-LINK
- ifm electronic Through Beam Photoelectric Sensor, Fork Sensor IO-LINK
- ifm electronic Through Beam Photoelectric Sensor >0.5 mm Detection Range IO-LINK
- ifm electronic Through Beam Photoelectric Sensor >0.3 mm Detection Range IO-LINK
- ifm electronic Through Beam Photoelectric Sensor >0.4 mm Detection Range IO-LINK
- ifm electronic Photoelectric Sensor, Fork Sensor
- ifm electronic Photoelectric Sensor 150 → 300 mm Detection Range IO-LINK

