ifm electronic Photoelectric Sensor, Rectangular Sensor, 150 → 300 mm Detection Range IO-LINK

Subtotal (1 unit)*

£842.94

(exc. VAT)

£1,011.53

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£842.94

*price indicative

RS Stock No.:
595-052
Mfr. Part No.:
OPD100
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Style

Rectangular

Detection Range

150 → 300 mm

Output Type

PNP/NPN

Electrical Connection

M12 Connector

Communication Protocol

IO-LINK

COO (Country of Origin):
DE
The ifm electronic Profile sensor offers advanced measurement capabilities, leveraging cutting-edge red light laser technology to ensure precise distance detection. With an operational voltage range of 10 to 30 DC, it features a robust design that caters to various industrial applications. Its compact dimensions and lightweight build enhance integration in tight spaces, while the IP65 protection rating ensures durability in demanding environments. Ideal for automation purposes, this sensor provides reliable performance with a sampling rate of 5 Hz and impressive accuracy of ± 500 μm. Its versatility is further enhanced by IO-Link compatibility, allowing for seamless integration into smart factory systems.

Operating voltage range of 10 to 30 DC for flexible power options
Red light laser technology ensures high precision in distance measurement
IP65 rated for superior protection against dust and water ingress
Sampling rate of 5 Hz for rapid data acquisition
Supports both normally open and normally closed output functions enhancing versatility
Communicates via IO Link for integration into modern automation systems
External trigger input optimises responsiveness in various applications
Weight and compact dimensions facilitate easy mounting in confined spaces

Related links