ifm electronic Fork Sensor Photoelectric Sensor, Fork Sensor IO-LINK
- RS Stock No.:
- 595-056
- Mfr. Part No.:
- OPU702
- Brand:
- ifm electronic
Subtotal (1 unit)*
£351.07
(exc. VAT)
£421.28
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £351.07 |
*price indicative
- RS Stock No.:
- 595-056
- Mfr. Part No.:
- OPU702
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Fork | |
| Detection Type | Fork Sensor | |
| Output Type | PNP/NPN | |
| Electrical Connection | M8 Connector | |
| Switching Mode | Light / Dark switching | |
| Communication Protocol | IO-LINK | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Fork | ||
Detection Type Fork Sensor | ||
Output Type PNP/NPN | ||
Electrical Connection M8 Connector | ||
Switching Mode Light / Dark switching | ||
Communication Protocol IO-LINK | ||
- COO (Country of Origin):
- DE
Rectifier Diodes, 4A to 9A, STMicroelectronics
The ifm electronic Photoelectric fork sensor is meticulously designed to enhance efficiency in detection applications. This advanced sensor operates on a through-beam principle, allowing for precise object detection with a sensitivity that can be adjusted via a potentiometer. With a robust operating voltage range of 10 to 30 DC, it guarantees reliability in various environments, paired with types of light that include a red wavelength of 655 nm. The innovative IO-Link communication interface significantly simplifies the integration into automated systems, ensuring seamless data transmission and device diagnostics. Built for durability, it boasts an IP67 protection rating, making it suitable for demanding industrial settings.
Configurable output functions enable flexibility in operational setups
Short circuit and overload protection enhances safety during use
High switching frequency of up to 5000 Hz facilitates rapid object detection
Mechanical robustness is ensured with a die cast zinc powder coated housing
Compact dimensions facilitate easy integration into confined spaces
Short circuit and overload protection enhances safety during use
High switching frequency of up to 5000 Hz facilitates rapid object detection
Mechanical robustness is ensured with a die cast zinc powder coated housing
Compact dimensions facilitate easy integration into confined spaces
Diodes and Rectifiers, STMicroelectronics
Related links
- ifm electronic Fork Sensor Photoelectric Sensor, Fork Sensor IO-LINK
- ifm electronic Through Beam Photoelectric Sensor, Fork Sensor IO-LINK
- ifm electronic Photoelectric Sensor, Fork Sensor IO-LINK
- ifm electronic Through Beam Photoelectric Sensor >0.5 mm Detection Range IO-LINK
- SICK Optical Photoelectric Sensor 0.2 mm Detection Range IO-LINK
- ifm electronic Through Beam Sensor Photoelectric Sensor 0.05 mm Detection Range IO-LINK
- SICK Through Beam Photoelectric Sensor >50 mm Detection Range IO-LINK
- Di-Soric Optical Photoelectric Sensor 70 mm Detection Range IO-LINK

