ifm electronic Fork Sensor Photoelectric Sensor, Fork Sensor IO-LINK
- RS Stock No.:
- 595-445
- Mfr. Part No.:
- OPU209
- Brand:
- ifm electronic
Subtotal (1 unit)*
£214.91
(exc. VAT)
£257.89
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £214.91 |
*price indicative
- RS Stock No.:
- 595-445
- Mfr. Part No.:
- OPU209
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Fork | |
| Detection Type | Fork Sensor | |
| Output Type | NPN | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | M8 Connector | |
| Communication Protocol | IO-LINK | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Fork | ||
Detection Type Fork Sensor | ||
Output Type NPN | ||
Switching Mode Light / Dark switching | ||
Electrical Connection M8 Connector | ||
Communication Protocol IO-LINK | ||
- COO (Country of Origin):
- DE
The ifm electronic Photoelectric fork sensor designed for precise detection and control in automation applications. This robust sensor operates on a voltage range of 10 to 30 DC and is equipped with NPN output for effective light-on/dark-on operation, easily adapting to diverse environments. With a detection zone diameter of just 0.3mm, it excels in discerning small objects, while its IO-Link communication interface ensures seamless integration into modern industrial systems. The device features comprehensive protection against overloading and short-circuiting, providing lasting reliability under challenging conditions.
Utilises IO Link for straightforward integration and process optimisation
Offers reverse polarity and short circuit protection for enhanced durability
Features an IP67 protection rating ensuring resistance to dust and moisture
Houses an LED display for easy status monitoring
Compact design for space efficient installation
Constructed with diecast zinc housing and glass lens for rugged use
Supports a maximum switching frequency of 5000 Hz for rapid signal processing
Offers reverse polarity and short circuit protection for enhanced durability
Features an IP67 protection rating ensuring resistance to dust and moisture
Houses an LED display for easy status monitoring
Compact design for space efficient installation
Constructed with diecast zinc housing and glass lens for rugged use
Supports a maximum switching frequency of 5000 Hz for rapid signal processing
Related links
- ifm electronic Fork Sensor Photoelectric Sensor, Fork Sensor IO-LINK
- ifm electronic Through Beam Photoelectric Sensor, Fork Sensor IO-LINK
- ifm electronic Photoelectric Sensor, Fork Sensor IO-LINK
- ifm electronic Through Beam Photoelectric Sensor >0.5 mm Detection Range IO-LINK
- ifm electronic Through Beam Sensor Photoelectric Sensor 0.05 mm Detection Range IO-LINK
- SICK Through Beam Photoelectric Sensor >50 mm Detection Range IO-LINK
- Di-Soric Optical Photoelectric Sensor 70 mm Detection Range IO-LINK
- SICK Optical Photoelectric Sensor 0.2 mm Detection Range IO-LINK

