ifm electronic Photoelectric Sensor, Fork Sensor IO-LINK

Subtotal (1 unit)*

£244.24

(exc. VAT)

£293.09

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£244.24

*price indicative

RS Stock No.:
595-408
Mfr. Part No.:
OPL203
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Style

Fork

Output Type

NPN

Switching Mode

Light / Dark switching

Electrical Connection

M8 Connector

Communication Protocol

IO-LINK

COO (Country of Origin):
DE
The ifm electronic Photoelectric angle sensor offers precise detection capabilities essential for industrial applications. This versatile sensor designed to function effectively within a voltage range of 10 to 30 DC, ensuring compatibility with various systems. With its robust red light detection and an operating frequency of up to 5000 Hz, it guarantees reliable performance even in demanding environments. It features a compact design, protected against short circuits and overloads, making it a dependable choice for automation tasks. The integration of IO-Link technology enables easy data transmission and device diagnostics, enhancing operational efficiency while maintaining the highest safety standards. The sensor's IP67 rating ensures protection against dust and water ingress, making it ideal for harsh working conditions.

Red light technology ensures precise object detection and performance
Provides NPN electrical design for effective signal processing
Select from light on or dark on modes for flexible operation
IO Link communication interface supports advanced diagnostics and configuration
A high switching frequency of 5000 Hz allows for rapid response times
Compatible with SIO mode for seamless integration into existing systems
Equipped with short circuit and overload protection for enhanced reliability
Rated IP67 ensuring robust performance in challenging conditions
Compact dimensions facilitate easy installation in limited spaces

Related links