ifm electronic Through Beam Photoelectric Sensor, Fork Sensor IO-LINK
- RS Stock No.:
- 595-409
- Mfr. Part No.:
- OPU700
- Brand:
- ifm electronic
Subtotal (1 unit)*
£316.32
(exc. VAT)
£379.58
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £316.32 |
*price indicative
- RS Stock No.:
- 595-409
- Mfr. Part No.:
- OPU700
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Fork | |
| Detection Type | Through Beam | |
| Output Type | PNP/NPN | |
| Electrical Connection | M8 Connector | |
| Switching Mode | Light / Dark switching | |
| Communication Protocol | IO-LINK | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Fork | ||
Detection Type Through Beam | ||
Output Type PNP/NPN | ||
Electrical Connection M8 Connector | ||
Switching Mode Light / Dark switching | ||
Communication Protocol IO-LINK | ||
- COO (Country of Origin):
- DE
The ifm electronic Photoelectric fork sensor offers precise detection capabilities for a range of applications. Designed to operate efficiently in demanding environments, it features a through-beam sensor configuration that employs red light for reliable function. With an operating voltage between 10 to 30 DC and an advanced protection rating of IP 67, this sensor ensures durability and consistent performance in various conditions. Its user-friendly setup via IO-Link and adjustable operating modes further enhance its versatility, making it suitable for multiple industrial uses. The sensors compact design, combined with its lightweight construct, simplifies installation, ensuring minimal disruption in operational processes while maintaining high reliability.
Utilises red light for effective through beam sensing
Features short circuit and overload protection for enhanced safety
Achieves a remarkable switching frequency of 5000 Hz to meet dynamic application demands
Equipped with a communication interface that supports IO Link for advanced configuration
Compact dimensions allow for easy integration into tight spaces
High vibration and shock resistance ensure durability in rough conditions
Display status indicators simplify monitoring and troubleshooting
Constructed from robust materials to withstand harsh industrial settings
Features short circuit and overload protection for enhanced safety
Achieves a remarkable switching frequency of 5000 Hz to meet dynamic application demands
Equipped with a communication interface that supports IO Link for advanced configuration
Compact dimensions allow for easy integration into tight spaces
High vibration and shock resistance ensure durability in rough conditions
Display status indicators simplify monitoring and troubleshooting
Constructed from robust materials to withstand harsh industrial settings
Related links
- ifm electronic Through Beam Photoelectric Sensor >0.5 mm Detection Range IO-LINK
- ifm electronic Photoelectric Sensor, Fork Sensor IO-LINK
- ifm electronic Fork Sensor Photoelectric Sensor, Fork Sensor IO-LINK
- ifm electronic Through Beam Photoelectric Sensor >0.3 mm Detection Range IO-LINK
- ifm electronic Through Beam Photoelectric Sensor >0.4 mm Detection Range IO-LINK
- ifm electronic Through Beam Photoelectric Sensor >0.8 mm Detection Range IO-LINK
- SICK Through Beam Photoelectric Sensor >50 mm Detection Range IO-LINK
- ifm electronic Through Beam Sensor Photoelectric Sensor 0.05 mm Detection Range IO-LINK

