ifm electronic Retro Reflective Photoelectric Sensor, Rectangular Sensor, 0 → 2 m Detection Range

Subtotal (1 unit)*

£127.49

(exc. VAT)

£152.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£127.49

*price indicative

RS Stock No.:
595-127
Mfr. Part No.:
OJ5006
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Style

Rectangular

Detection Type

Retro Reflective

Detection Range

0 → 2 m

Output Type

PNP

Switching Mode

Light / Dark switching

Electrical Connection

Cable

COO (Country of Origin):
SG
The ifm electronic Retro-reflective sensor is engineered to enhance operational efficiency with its precise detection capabilities. This sensor employs a red light signal for reliable performance in a variety of applications, utilising a polarisation filter to minimise interference. Designed with a robust rectangular housing, it guarantees durability and protection against environmental factors with an IP67 rating. The device operates within a voltage range of 10 to 30 DC, making it adaptable to various systems. Furthermore, it features adjustable range settings and a compact form, ensuring it fits seamlessly into your setup while delivering optimal performance over an extensive range of up to 2 metres.

Optimised for precise distance detection with adjustable range functionality
Incorporates a polarisation filter to reduce false triggering and ensures reliable operation
Compact rectangular housing enhances adaptability for diverse installation scenarios
Robust IP67 protection class guarantees resilience against dust and moisture
Supports a wide operating voltage range providing flexibility across various applications
Short circuit and overload protection safeguard against electrical faults
Features high switching frequency of 2000 Hz for rapid responses
Integrated LEDs indicate operational status simplifying monitoring and maintenance
Light spot diameter of 64 mm ensures effective area coverage at maximum range

Related links