ifm electronic Diffuse Reflection Photoelectric Sensor, Rectangular Sensor, 2 → 200 mm Detection Range

Subtotal (1 unit)*

£127.83

(exc. VAT)

£153.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£127.83

*price indicative

RS Stock No.:
595-091
Mfr. Part No.:
O6H305
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Style

Rectangular

Detection Type

Diffuse Reflection

Detection Range

2 → 200 mm

Output Type

NPN

Electrical Connection

M12 Connector

Switching Mode

Light / Dark switching

COO (Country of Origin):
SG
The ifm electronic Diffuse reflection sensor delivers precise background suppression across varying surfaces, ensuring reliable detection in diverse applications. Designed for versatility, it operates within a wide voltage range of 10 to 30 V DC and achieves a remarkable switching frequency of 1000 Hz. This sensor excels in performance with its adjustable range capability, allowing it to detect objects as small as 2 mm up to 200 mm even against varying backgrounds. Its robust housing, crafted from stainless steel, supports operation in challenging environments with an impressive ambient temperature range of -25 to 80 °C and IP ratings from IP65 to IP69K, ensuring durability and reliability in various industrial settings.

Background suppression technology enhances detection accuracy
Robust stainless steel housing ensures long lasting durability
Wide operating voltage range from 10 to 30 V DC for flexibility
Adjustable detection range accommodates various object types
Rapid switching frequency of 1000 Hz for efficient operation
Residual current rating of up to 100 mA supports strong performance
Integrated short circuit protection maximises safety
Multiple IP ratings guarantee protection against dust and water ingress
LED indicators simplify monitoring of operation and status

Related links