ifm electronic Diffuse Reflection Photoelectric Sensor, Rectangular Sensor, 1 → 600 mm Detection Range
- RS Stock No.:
- 595-042
- Mfr. Part No.:
- OJ5122
- Brand:
- ifm electronic
Subtotal (1 unit)*
£127.49
(exc. VAT)
£152.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £127.49 |
*price indicative
- RS Stock No.:
- 595-042
- Mfr. Part No.:
- OJ5122
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Rectangular | |
| Detection Type | Diffuse Reflection | |
| Detection Range | 1 → 600 mm | |
| Output Type | PNP | |
| Electrical Connection | M8 Connector | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Diffuse Reflection | ||
Detection Range 1 → 600 mm | ||
Output Type PNP | ||
Electrical Connection M8 Connector | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- SG
The ifm electronic Diffuse reflection sensor designed to offer reliable and accurate object detection in a variety of applications. With a compact rectangular housing, it operates within an ambient temperature range of -25 to 60 degrees Celsius, making it suitable for diverse environments. The sensor utilizes red light for enhanced visibility and features a programmable output function, allowing for flexibility in its operation mode. Its quick response time of 2000 Hz ensures efficient performance, while robust protection measures including short-circuit and overload protection ensure durability and safety in demanding conditions.
Operates within a voltage range of 10 to 30 V DC for versatile installation
Consumes less than 22 mA promoting energy efficiency
Offers a detection range of 1 to 600 mm for precise sensing capabilities
Adjustable range settings enhance operational flexibility
Maximum light spot diameter of 60 mm ensures effective detection over larger areas
Exceeds industry standards with an IP67 protection rating for dust and water resistance
Includes features such as a yellow status LED for easy operation monitoring
Packed with essential accessories making installation seamless
Consumes less than 22 mA promoting energy efficiency
Offers a detection range of 1 to 600 mm for precise sensing capabilities
Adjustable range settings enhance operational flexibility
Maximum light spot diameter of 60 mm ensures effective detection over larger areas
Exceeds industry standards with an IP67 protection rating for dust and water resistance
Includes features such as a yellow status LED for easy operation monitoring
Packed with essential accessories making installation seamless
Related links
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 600 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 600 mm Detection Range
- ifm electronic Diffuse Photoelectric Sensor 1 → 600 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 5 → 600 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 80 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 30 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 200 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 50 mm Detection Range

