ifm electronic Diffuse Reflection Photoelectric Sensor, Rectangular Sensor, 1 → 600 mm Detection Range
- RS Stock No.:
- 595-040
- Mfr. Part No.:
- OJ5060
- Brand:
- ifm electronic
Subtotal (1 unit)*
£141.16
(exc. VAT)
£169.39
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £141.16 |
*price indicative
- RS Stock No.:
- 595-040
- Mfr. Part No.:
- OJ5060
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Rectangular | |
| Detection Type | Diffuse Reflection | |
| Detection Range | 1 → 600 mm | |
| Output Type | PNP | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | M12 Connector | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Diffuse Reflection | ||
Detection Range 1 → 600 mm | ||
Output Type PNP | ||
Switching Mode Light / Dark switching | ||
Electrical Connection M12 Connector | ||
- COO (Country of Origin):
- SG
The ifm electronic Diffuse reflection sensor designed for precise detection across varying distances. Ideal for applications requiring reliable object detection, this sensor operates effectively within an ambient temperature range of -25 to 60°C. The sensor utilises red light for superior visibility and features a robust rectangular housing with IP67 protection, ensuring it can withstand challenging environments. With a detection range adjustable from 1 to 600 mm, it is capable of performing in diverse scenarios, offering versatility and dependability in industrial automation applications.
Delivers precise detection using diffuse reflection technology
Adjustable detection range from 1 to 600 mm for tailored performance
Red light type enhances visibility and detection accuracy
Equipped with IP67 protection ensuring durability in harsh conditions
Featuring a response frequency of 2000 Hz for fast and accurate detection
Includes robust mechanical features like gold plated contacts and a sturdy ABS housing
Offers overload and short circuit protection for enhanced operational safety
Light spot diameter of 60 mm provides effective sensing coverage
Comes with clear LED indicators for operational status
Supplied with essential accessories for easy installation
Adjustable detection range from 1 to 600 mm for tailored performance
Red light type enhances visibility and detection accuracy
Equipped with IP67 protection ensuring durability in harsh conditions
Featuring a response frequency of 2000 Hz for fast and accurate detection
Includes robust mechanical features like gold plated contacts and a sturdy ABS housing
Offers overload and short circuit protection for enhanced operational safety
Light spot diameter of 60 mm provides effective sensing coverage
Comes with clear LED indicators for operational status
Supplied with essential accessories for easy installation
Related links
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 600 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 600 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 5 → 600 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 80 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 30 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 200 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 50 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 80 mm Detection Range IO-LINK

