ifm electronic Diffuse Reflection Photoelectric Sensor, Rectangular Sensor, 1 → 50 mm Detection Range
- RS Stock No.:
- 595-028
- Mfr. Part No.:
- O8H213
- Brand:
- ifm electronic
Subtotal (1 unit)*
£96.41
(exc. VAT)
£115.69
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £96.41 |
*price indicative
- RS Stock No.:
- 595-028
- Mfr. Part No.:
- O8H213
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Rectangular | |
| Detection Type | Diffuse Reflection | |
| Detection Range | 1 → 50 mm | |
| Output Type | NPN | |
| Switching Mode | Light Switching | |
| Electrical Connection | Cable | |
Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Diffuse Reflection | ||
Detection Range 1 → 50 mm | ||
Output Type NPN | ||
Switching Mode Light Switching | ||
Electrical Connection Cable | ||
- COO (Country of Origin):
- SG
The ifm electronic Diffuse reflection sensor designed for precise background suppression detection, making it ideal for applications in industrial automation. This advanced sensor utilises red light to accurately recognise objects without interference from backgrounds. With a robust construction and a compact rectangular housing, it operates effectively between temperatures of -25 to 60 degrees Celsius, ensuring reliable functionality in diverse environments. The sensor offers a sensing range of 1 to 50 mm, suitable for various object colours, thanks to its innovative detection technology. This sensor is not only efficient in performance but also engineered for longevity, making it a dependable choice for your automation needs.
Background suppression technology ensures accurate detection in challenging conditions
Red light sensing provides exceptional reliability for varied object colours
Compact dimensions allow for flexible installation in space restricted areas
IP 65 and IP 67 protection ensures durability against dust and water ingress
Short circuit protection enhances safety and reduces maintenance needs
Mechanical stability is complemented by lightweight housing ensuring easy handling
Fast switching frequency of up to 1000 Hz boosts operational efficiency
Wide operating voltage range supports diverse power systems
Red light sensing provides exceptional reliability for varied object colours
Compact dimensions allow for flexible installation in space restricted areas
IP 65 and IP 67 protection ensures durability against dust and water ingress
Short circuit protection enhances safety and reduces maintenance needs
Mechanical stability is complemented by lightweight housing ensuring easy handling
Fast switching frequency of up to 1000 Hz boosts operational efficiency
Wide operating voltage range supports diverse power systems
Related links
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 50 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 50 mm Detection Range IO-LINK
- ifm electronic Diffuse Reflection Photoelectric Sensor 5 → 50 mm Detection Range
- ifm electronic Diffuse Photoelectric Sensor 1 → 50 mm Detection Range IO-LINK
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 600 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 80 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 30 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 200 mm Detection Range

