ifm electronic Diffuse Reflection Photoelectric Sensor, Rectangular Sensor, 1 → 30 mm Detection Range
- RS Stock No.:
- 595-027
- Mfr. Part No.:
- O8H209
- Brand:
- ifm electronic
Subtotal (1 unit)*
£101.22
(exc. VAT)
£121.46
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £101.22 |
*price indicative
- RS Stock No.:
- 595-027
- Mfr. Part No.:
- O8H209
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Rectangular | |
| Detection Type | Diffuse Reflection | |
| Detection Range | 1 → 30 mm | |
| Output Type | NPN | |
| Electrical Connection | M8 Connector | |
| Switching Mode | Light Switching | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Diffuse Reflection | ||
Detection Range 1 → 30 mm | ||
Output Type NPN | ||
Electrical Connection M8 Connector | ||
Switching Mode Light Switching | ||
- COO (Country of Origin):
- SG
The ifm electronic Diffuse reflection sensor designed for precision background suppression in detection applications. This sophisticated sensor operates on a reliable red light principle, ensuring accurate readings across a range of surfaces. Suitable for various environments, it features a robust rectangular housing that is both compact and lightweight, making it easy to integrate into existing setups. With an operating voltage range of 10 to 30 V DC and advanced reverse polarity protection, it guarantees reliable performance in challenging conditions. The sensor boasts an impressive detection range of 1 to 30 mm, with specific calibrations for different object colours, thus enhancing its versatility across applications. This durable device is also equipped with IP65 and IP67 protection ratings, providing excellent resilience against moisture and dust ingress, ensuring that it remains operational under diverse conditions.
Compact and lightweight design for easy integration into various applications
Operates on a red light principle for accurate diffuse reflection detection
Offers a detection range of 1 to 30 mm for versatile application use
Background suppression feature enhances reliability across different surfaces
Robust housing with IP65 and IP67 ratings protects against dust and moisture
Reverse polarity protection ensures safe operation and prevents damage
Short circuit protection enhances device longevity and performance
Fast switching frequency of 1000 Hz boosts efficiency in dynamic environments
Operates on a red light principle for accurate diffuse reflection detection
Offers a detection range of 1 to 30 mm for versatile application use
Background suppression feature enhances reliability across different surfaces
Robust housing with IP65 and IP67 ratings protects against dust and moisture
Reverse polarity protection ensures safe operation and prevents damage
Short circuit protection enhances device longevity and performance
Fast switching frequency of 1000 Hz boosts efficiency in dynamic environments
Related links
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 30 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 30 mm Detection Range IO-LINK
- ifm electronic Diffuse Reflection Photoelectric Sensor 5 → 30 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 80 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 600 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 50 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 200 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 100 mm Detection Range IO-LINK

