ifm electronic Diffuse Reflection Photoelectric Sensor, Rectangular Sensor, 3 → 100 mm Detection Range
- RS Stock No.:
- 595-022
- Mfr. Part No.:
- O7H211
- Brand:
- ifm electronic
Subtotal (1 unit)*
£108.91
(exc. VAT)
£130.69
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £108.91 |
*price indicative
- RS Stock No.:
- 595-022
- Mfr. Part No.:
- O7H211
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Rectangular | |
| Detection Type | Diffuse Reflection | |
| Detection Range | 3 → 100 mm | |
| Output Type | NPN | |
| Electrical Connection | M8 Connector | |
| Switching Mode | Dark Switching | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Diffuse Reflection | ||
Detection Range 3 → 100 mm | ||
Output Type NPN | ||
Electrical Connection M8 Connector | ||
Switching Mode Dark Switching | ||
- COO (Country of Origin):
- SG
The ifm electronic Diffuse reflection sensor designed to enhance precision in detecting objects through advanced background suppression technology. This innovative sensor operates effectively within a variety of environments, enabling reliable detection of objects against varying backgrounds. With an operating voltage range of 10 to 30 DC and robust build quality featuring a rectangular housing, this sensor is ideally suited for both industrial and commercial applications. It boasts exceptional performance with a switching frequency of up to 750 Hz and showcases versatility with its capability to detect objects of varying colours and textures. Its compact design and integrated technology ensure a seamless fit into existing systems, making it a valuable addition for enhanced automation.
Dust tight and water resistant with an IP65 rating suitable for challenging environments
Robust rectangular housing made from durable materials ensures longevity
Built in short circuit protection enhances operational safety
Features yellow LED for clear display of switching status
Capable of detecting ranges between 3 to 100 mm on various surfaces improving adaptability
Low current consumption of only 20 mA promotes energy efficiency
Reverse polarity protection safeguards the sensor against miswiring
Compact dimensions make integration into tight spaces easier
Side lens alignment facilitates targeted detection
Robust rectangular housing made from durable materials ensures longevity
Built in short circuit protection enhances operational safety
Features yellow LED for clear display of switching status
Capable of detecting ranges between 3 to 100 mm on various surfaces improving adaptability
Low current consumption of only 20 mA promotes energy efficiency
Reverse polarity protection safeguards the sensor against miswiring
Compact dimensions make integration into tight spaces easier
Side lens alignment facilitates targeted detection
Related links
- ifm electronic Diffuse Reflection Photoelectric Sensor 3 → 100 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 100 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 100 mm Detection Range IO-LINK
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 100 mm Detection Range IO-LINK
- ifm electronic Diffuse Reflection Photoelectric Sensor 3 → 15 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 3 → 15 mm Detection Range IO-LINK
- ifm electronic Diffuse Reflection Photoelectric Sensor 100 → 2600 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 100 → 2000 mm Detection Range

