ifm electronic Retro Reflective Photoelectric Sensor, Rectangular Sensor, 0.05 → 5 m Detection Range
- RS Stock No.:
- 595-005
- Mfr. Part No.:
- O6P401
- Brand:
- ifm electronic
Subtotal (1 unit)*
£113.00
(exc. VAT)
£135.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £113.00 |
*price indicative
- RS Stock No.:
- 595-005
- Mfr. Part No.:
- O6P401
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Rectangular | |
| Detection Type | Retro Reflective | |
| Detection Range | 0.05 → 5 m | |
| Output Type | NPN | |
| Electrical Connection | M8 Connector | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Retro Reflective | ||
Detection Range 0.05 → 5 m | ||
Output Type NPN | ||
Electrical Connection M8 Connector | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- SG
The ifm electronic Retro-reflective sensor is an advanced detection solution designed for precision in various industrial applications, including the machine tool sector. This sensor employs red light and features a polarisation filter, ensuring accurate performance even in challenging environments. Its robust housing, constructed from stainless steel, guarantees durability, while the IP 65, IP 67, and IP 68 protection classes allow for dependable use in harsh conditions. Operating within a voltage range of 10 to 30 DC, this sensor effectively integrates into a range of systems, enhancing automation and efficiency in your operations.
Equipped with NPN electrical design for improved output control
Achieves a high switching frequency of 1000 Hz for rapid response times
Includes short circuit protection enhancing operational safety
Displays switching status through vibrant yellow and green LEDs for immediate feedback
Compact dimensions facilitate easy installation in confined spaces
Constructed from high quality materials ensuring long term reliability and performance
MTTF rating of 909 years promotes longevity and reduces maintenance needs
Achieves a high switching frequency of 1000 Hz for rapid response times
Includes short circuit protection enhancing operational safety
Displays switching status through vibrant yellow and green LEDs for immediate feedback
Compact dimensions facilitate easy installation in confined spaces
Constructed from high quality materials ensuring long term reliability and performance
MTTF rating of 909 years promotes longevity and reduces maintenance needs
Related links
- ifm electronic Retro Reflective Photoelectric Sensor 0.05 → 5 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.05 → 2.5 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.05 → 2 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.15 → 5 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.03 → 5 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.03 → 1 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0 → 2 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.2 → 1.5 m Detection Range

