ifm electronic Retro Reflective Photoelectric Sensor, Rectangular Sensor, 0.05 → 5 m Detection Range
- RS Stock No.:
- 595-002
- Mfr. Part No.:
- O6P204
- Brand:
- ifm electronic
Subtotal (1 unit)*
£78.75
(exc. VAT)
£94.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £78.75 |
*price indicative
- RS Stock No.:
- 595-002
- Mfr. Part No.:
- O6P204
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Rectangular | |
| Detection Type | Retro Reflective | |
| Detection Range | 0.05 → 5 m | |
| Output Type | NPN | |
| Electrical Connection | Cable | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Retro Reflective | ||
Detection Range 0.05 → 5 m | ||
Output Type NPN | ||
Electrical Connection Cable | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- SG
The ifm electronic Retro-reflective sensor is engineered for accuracy and reliability in detecting objects within a variable range of 0.05 to 5 metres. Utilizing red light for detection, it features a unique design with both a transmitter in the lower lens and a receiver positioned in the upper lens, ensuring optimal performance in diverse applications. This sensor is built to withstand challenging environments, boasting an impressive temperature tolerance of -25 to 60 degrees Celsius and a maximum humidity of 50%. Its equipped with built-in short-circuit protection and operates effectively with a voltage range of 10 to 30 DC, making it ideal for various industrial settings. The compact dimensions and robust construction reflect a commitment to quality, ensuring seamless integration into your projects.
NPN electrical design enables compatibility with a wide range of systems
Adjustable range enhances adaptability to specific application needs
Built in reverse polarity protection safeguards against wiring errors
Short circuit protection enhances durability and reliability
Display status indicators with LED lights for quick visual feedback
IP 65 and IP 67 ratings ensure protection against dust and water ingress
Adjustable range enhances adaptability to specific application needs
Built in reverse polarity protection safeguards against wiring errors
Short circuit protection enhances durability and reliability
Display status indicators with LED lights for quick visual feedback
IP 65 and IP 67 ratings ensure protection against dust and water ingress
Related links
- ifm electronic Retro Reflective Photoelectric Sensor 0.05 → 5 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.05 → 2.5 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.05 → 2 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.15 → 5 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.03 → 5 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.03 → 1 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0 → 2 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.2 → 1.5 m Detection Range

