ifm electronic Diffuse Reflection Photoelectric Sensor, Rectangular Sensor, 2 → 200 mm Detection Range

Subtotal (1 unit)*

£123.91

(exc. VAT)

£148.69

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£123.91

*price indicative

RS Stock No.:
594-999
Mfr. Part No.:
O6H401
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Style

Rectangular

Detection Type

Diffuse Reflection

Detection Range

2 → 200 mm

Output Type

NPN

Electrical Connection

M8 Connector

Switching Mode

Light / Dark switching

COO (Country of Origin):
SG
The ifm electronic Diffuse reflection sensor with background suppression is engineered to provide reliable object detection in the machine tool industry. It utilises red light for effective sensing across a range of environments, adapting to various object backgrounds including white, grey, and black surfaces. Designed for versatility, it can operate within a voltage range of 10 to 30 DC while ensuring low current consumption. Its compact rectangular housing makes it ideal for tight spaces, providing robust performance with features like short-circuit protection and an adjustable detection zone. This sensor is a dependable solution for precise applications requiring efficient background suppression.

Suitable for a wide range of applications in the machine tool industry
Background suppression feature ensures accurate detection regardless of background variations
Low current consumption of just 22 mA at 24 V contributes to energy efficiency
Offers reliable short circuit protection ensuring longevity and safety
Adjustable detection zone supports versatile installation settings
Compact and lightweight design enables easy integration into machines
EMC compliance ensures minimal interference in sensitive environments
Versatile environmental protection rated up to IP 68 ensuring durability under harsh conditions
Equipped with a clear LED status indicator for immediate feedback on operational status

Related links