ifm electronic Diffuse Reflection Photoelectric Sensor, Rectangular Sensor, 2 → 200 mm Detection Range
- RS Stock No.:
- 594-997
- Mfr. Part No.:
- O6H306
- Brand:
- ifm electronic
Subtotal (1 unit)*
£127.83
(exc. VAT)
£153.40
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £127.83 |
*price indicative
- RS Stock No.:
- 594-997
- Mfr. Part No.:
- O6H306
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Rectangular | |
| Detection Type | Diffuse Reflection | |
| Detection Range | 2 → 200 mm | |
| Output Type | NPN | |
| Electrical Connection | M8 Connector | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Diffuse Reflection | ||
Detection Range 2 → 200 mm | ||
Output Type NPN | ||
Electrical Connection M8 Connector | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- SG
The ifm electronic Diffuse reflection sensor with background suppression designed to enhance efficiency in detection applications. This advanced sensor employs red light for precise measurements and ensures reliable performance even under varying conditions. Its rectangular housing is not only robust but also enables versatile installation options. With a generous detection range of 2 to 200 mm, it is ideal for discerning objects with differing light reflections. This sensor excels in applications where background interference is common, making it a valuable asset in automation settings that demand accuracy and consistency.
Offers a versatile detection range of 2 to 200 mm on various object surfaces
Background suppression technology ensures reliable detection
Features both light on and dark on output modes for flexible functionality
Robust housing made from stainless steel ensures durability in demanding environments
Equipped with short circuit protection to enhance safety and reliability
Supports an operating voltage between 10 and 30 V DC suitable for a range of applications
Compact dimensions enable easy integration into existing systems
Compliant with EMC standards ensuring compatibility with other electronic devices
Background suppression technology ensures reliable detection
Features both light on and dark on output modes for flexible functionality
Robust housing made from stainless steel ensures durability in demanding environments
Equipped with short circuit protection to enhance safety and reliability
Supports an operating voltage between 10 and 30 V DC suitable for a range of applications
Compact dimensions enable easy integration into existing systems
Compliant with EMC standards ensuring compatibility with other electronic devices
Related links
- ifm electronic Diffuse Reflection Photoelectric Sensor 2 → 200 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 2 → 200 mm Detection Range IO-LINK
- ifm electronic Diffuse Reflection Photoelectric Sensor 200 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 20 → 200 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 15 → 200 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 200 mm Detection Range IO-LINK
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 200 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 4 → 200 mm Detection Range

