Banner Proximity Photoelectric Sensor, Rectangular Sensor, 15 mm Detection Range
- RS Stock No.:
- 331-978
- Mfr. Part No.:
- VS2AP5CV15Q
- Brand:
- Banner
Subtotal (1 unit)*
£129.16
(exc. VAT)
£154.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £129.16 |
*price indicative
- RS Stock No.:
- 331-978
- Mfr. Part No.:
- VS2AP5CV15Q
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Proximity | |
| Detection Range | 15 mm | |
| Output Type | PNP | |
| Electrical Connection | Pigtail QD | |
| Switching Mode | Light Switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Proximity | ||
Detection Range 15 mm | ||
Output Type PNP | ||
Electrical Connection Pigtail QD | ||
Switching Mode Light Switching | ||
- COO (Country of Origin):
- MX
The Banner Miniature self contained sensor is engineered for precision detection in tight spaces. Designed for high performance applications, it features a visible red sensing beam, providing clear indication of the sensing state. The low profile accommodates installation in challenging environments while maintaining efficacy. Ideal for electronic component handling and vibrating feeders, this sensor promises reliability and accuracy where traditional sensors may fall short.
Offers NPN and PNP output options tailored to your application requirements
Available in both light operate and dark operate models to suit various sensing contexts
Protected against reverse polarity and transient voltages which ensuring operational longevity
Designed to meet stringent environmental ratings for enhanced reliability
Includes mounting hardware to simplify installation
Significantly improved response times add efficiency to automated processes
Available in both light operate and dark operate models to suit various sensing contexts
Protected against reverse polarity and transient voltages which ensuring operational longevity
Designed to meet stringent environmental ratings for enhanced reliability
Includes mounting hardware to simplify installation
Significantly improved response times add efficiency to automated processes
Related links
- Banner Proximity Photoelectric Sensor 15 mm Detection Range
- Banner Proximity Photoelectric Sensor 100 mm Detection Range
- Banner Proximity Photoelectric Sensor 350 mm Detection Range
- Banner Proximity Photoelectric Sensor 300 mm Detection Range
- Banner Proximity Photoelectric Sensor 20 mm Detection Range
- Banner Proximity Photoelectric Sensor 600 mm Detection Range
- Banner Proximity Photoelectric Sensor 150 mm Detection Range
- Banner Proximity Photoelectric Sensor 10 mm Detection Range

