Banner Proximity Photoelectric Sensor, Rectangular Sensor, 15 mm Detection Range
- RS Stock No.:
- 331-973
- Mfr. Part No.:
- VS2AN5CV15
- Brand:
- Banner
Subtotal (1 unit)*
£109.43
(exc. VAT)
£131.32
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £109.43 |
*price indicative
- RS Stock No.:
- 331-973
- Mfr. Part No.:
- VS2AN5CV15
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Proximity | |
| Detection Range | 15 mm | |
| Output Type | NPN | |
| Switching Mode | Light Switching | |
| Electrical Connection | Cable | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Proximity | ||
Detection Range 15 mm | ||
Output Type NPN | ||
Switching Mode Light Switching | ||
Electrical Connection Cable | ||
- COO (Country of Origin):
- US
The Banner Compact convergent mode sensor represents a ground breaking advancement in precision sensing for confined spaces, catering to various high tech applications such as electronic component handling and automation. Designed to eliminate the limitations of traditional sensing technologies, this miniature sensor boasts a visible red sensing beam, allowing for accurate detection in tight environments.
Available in light operate and dark operate models for customised functionality
Durable ABS housing with an acrylic lens ensures longevity in demanding environments
Excellent resistance to vibration and mechanical shock for reliable performance
Integrated output protection circuitry guards against short circuits and overloads
M2 stainless steel mounting hardware included for easy installation
Durable ABS housing with an acrylic lens ensures longevity in demanding environments
Excellent resistance to vibration and mechanical shock for reliable performance
Integrated output protection circuitry guards against short circuits and overloads
M2 stainless steel mounting hardware included for easy installation
Related links
- Banner Proximity Photoelectric Sensor 15 mm Detection Range
- Banner Proximity Photoelectric Sensor 20 mm Detection Range
- Banner Proximity Photoelectric Sensor 600 mm Detection Range
- Banner Proximity Photoelectric Sensor 100 mm Detection Range
- Banner Proximity Photoelectric Sensor 350 mm Detection Range
- Banner Proximity Photoelectric Sensor 300 mm Detection Range
- Banner Proximity Photoelectric Sensor 10 mm Detection Range
- Banner Proximity Photoelectric Sensor 2000 mm Detection Range

