Banner Proximity Photoelectric Sensor, Rectangular Sensor, 20 mm Detection Range

Subtotal (1 unit)*

£129.16

(exc. VAT)

£154.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£129.16

*price indicative

RS Stock No.:
331-962
Mfr. Part No.:
VS1RN5CV20Q
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Rectangular

Detection Type

Proximity

Detection Range

20 mm

Output Type

NPN

Electrical Connection

Pigtail QD

Switching Mode

Dark Switching

COO (Country of Origin):
US
The Banner VS1 Series sensors are expertly designed for precision sensing in constrained spaces, offering an innovative solution for various applications. These self contained miniature sensors boast an operational range of 10 V to 30 V DC while ensuring optimal performance in environments requiring compact solutions. With a visible red beam, the sensor is well suited to detect objects amidst challenging backgrounds, making it perfect for tasks such as component handling and automated systems.

Utilises an NPN output for versatility in configuration
Equipped with clear power and signal indicators for operational awareness
Robust construction provides reliable performance in demanding conditions
Compatible with various connectivity options to suit installation preferences
Ideal for precise sensing applications in material handling and automation

Related links