Banner Proximity Photoelectric Sensor, Rectangular Sensor, 10 mm Detection Range
- RS Stock No.:
- 331-961
- Mfr. Part No.:
- VS1RN5CV10Q
- Brand:
- Banner
Subtotal (1 unit)*
£129.16
(exc. VAT)
£154.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £129.16 |
*price indicative
- RS Stock No.:
- 331-961
- Mfr. Part No.:
- VS1RN5CV10Q
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Proximity | |
| Detection Range | 10 mm | |
| Output Type | NPN | |
| Electrical Connection | Pigtail QD | |
| Switching Mode | Dark Switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Proximity | ||
Detection Range 10 mm | ||
Output Type NPN | ||
Electrical Connection Pigtail QD | ||
Switching Mode Dark Switching | ||
- COO (Country of Origin):
- MX
The Banner VS1 Series miniature self contained sensor is engineered for meticulous precision in tight spaces, ideal for applications in electronic component handling and within vibrating feeders. With its ability to operate within a voltage range of 10 V to 30 V dc, this sensor ensures reliable performance in various environmental conditions. The visible red beam enhances functionality by enabling clear signal detection, while its compact design facilitates easy integration into existing systems.
Includes indicators for power and signal reception for simplified monitoring
Built with a robust ABS/polycarbonate housing ensuring resistance to harsh conditions
Designed for easy installation with included stainless steel mounting hardware
Boasts minimal ON state saturation voltage to maximise energy efficiency
Offers a high operating temperature range to suit diverse environments
Built with a robust ABS/polycarbonate housing ensuring resistance to harsh conditions
Designed for easy installation with included stainless steel mounting hardware
Boasts minimal ON state saturation voltage to maximise energy efficiency
Offers a high operating temperature range to suit diverse environments
Related links
- Banner Proximity Photoelectric Sensor 10 mm Detection Range
- Banner Proximity Photoelectric Sensor 20 mm Detection Range
- Banner Proximity Photoelectric Sensor 600 mm Detection Range
- Banner Proximity Photoelectric Sensor 100 mm Detection Range
- Banner Proximity Photoelectric Sensor 350 mm Detection Range
- Banner Proximity Photoelectric Sensor 300 mm Detection Range
- Banner Proximity Photoelectric Sensor 15 mm Detection Range
- Banner Proximity Photoelectric Sensor 2000 mm Detection Range

