Banner Proximity Photoelectric Sensor, Rectangular Sensor, 10 mm Detection Range

Subtotal (1 unit)*

£109.43

(exc. VAT)

£131.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£109.43

*price indicative

RS Stock No.:
331-955
Mfr. Part No.:
VS1AP5CV10
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Rectangular

Detection Type

Proximity

Detection Range

10 mm

Output Type

PNP

Electrical Connection

Cable

Switching Mode

Light Switching

COO (Country of Origin):
MX
The Banner Miniature self contained sensor is engineered for precision sensing in tight spaces ideal for applications in electronic component handling and vibrating feeders. With its advanced convergent sensing mode it delivers a focused detection point ensuring reliable performance without susceptibility to background reflections. The unit operates within a voltage range of 10 V to 30 V dc ensuring versatility across various operational conditions. Equipped with both NPN and PNP output types it seamlessly integrates into different setups making it an excellent choice for demanding environments.

Convergent sensing technology provides a concentrated focus point for improved accuracy
Available with a choice of NPN or PNP output configurations
Robust weather resistant housing protects against environmental factors
Designed for easy connectivity with cable or quick disconnect options
Includes an installation hardware packet for user convenience
Ideal for applications requiring precise detection in automated systems

Related links