Banner Opposed Photoelectric Sensor, Rectangular Sensor, 30 m Detection Range
- RS Stock No.:
- 331-500
- Mfr. Part No.:
- SMA31EL
- Brand:
- Banner
Subtotal (1 unit)*
£109.43
(exc. VAT)
£131.32
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £109.43 |
*price indicative
- RS Stock No.:
- 331-500
- Mfr. Part No.:
- SMA31EL
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Opposed | |
| Detection Range | 30 m | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | Cable | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Opposed | ||
Detection Range 30 m | ||
Switching Mode Light / Dark switching | ||
Electrical Connection Cable | ||
- COO (Country of Origin):
- US
The Banner Mini beam AC Voltage Series Sensor is an advanced sensing solution designed for reliable AC voltage detection in a variety of applications. Featuring a long range opposed emitter, this sensor ensures optimal performance with a sensing range of up to 30 metres. Built for durability, it is self contained and equipped with solid state outputs for robust operation. The innovative design includes visual indicators for signal strength, facilitating ease of use and precise adjustments.
Signal strength indicators enable easy visual diagnostics
Compatible with both standard and long range applications
Adaptable for use in various environmental conditions
Advanced circuitry safeguards against false pulsing during power up
Provision for integral cable length options caters to different installation needs
Compatible with both standard and long range applications
Adaptable for use in various environmental conditions
Advanced circuitry safeguards against false pulsing during power up
Provision for integral cable length options caters to different installation needs
Related links
- Banner Opposed Photoelectric Sensor 30 m Detection Range
- Banner Opposed Photoelectric Sensor 213 m Detection Range
- Banner Opposed Photoelectric Sensor 60 m Detection Range
- Banner Opposed Photoelectric Sensor 3 m Detection Range
- Banner Opposed Photoelectric Sensor 1.2 m Detection Range
- Banner Opposed Photoelectric Sensor 2 m Detection Range
- Banner Opposed Photoelectric Sensor 15 m Detection Range
- Banner Opposed Photoelectric Sensor 20 m Detection Range

