Banner Fixed Field Photoelectric Sensor, Rectangular Sensor, 200 mm Detection Range
- RS Stock No.:
- 331-462
- Mfr. Part No.:
- QS30VR3FF200QPMA16
- Brand:
- Banner
Subtotal (1 unit)*
£182.40
(exc. VAT)
£218.88
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £182.40 |
*price indicative
- RS Stock No.:
- 331-462
- Mfr. Part No.:
- QS30VR3FF200QPMA16
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Fixed Field | |
| Detection Range | 200 mm | |
| Output Type | Relay | |
| Electrical Connection | Cable | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Fixed Field | ||
Detection Range 200 mm | ||
Output Type Relay | ||
Electrical Connection Cable | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- US
The Banner Photoelectric sensor is designed to enhance detection accuracy in diverse applications. The advanced technology behind this sensor ensures exceptional long-range optical performance, making it ideal for environments where precision is paramount. With its robust ABS/polycarbonate blend housing rated to IEC IP67 and NEMA 6, this sensor excels in harsh conditions, ensuring durability.
Userfriendly setup facilitates easier installation and adjustments
Fixedfield technology provides increased reliability for object detection
Wide operational voltage range supports various power configurations
Fixedfield technology provides increased reliability for object detection
Wide operational voltage range supports various power configurations
Related links
- Banner Fixed Field Photoelectric Sensor 200 mm Detection Range
- Banner Fixed Field Photoelectric Sensor 100 mm Detection Range
- Banner Fixed Field Photoelectric Sensor 600 mm Detection Range
- Banner Fixed Field Photoelectric Sensor 150 mm Detection Range
- Banner Fixed Field Photoelectric Sensor 1000 mm Detection Range
- Banner Fixed Field Photoelectric Sensor 400 mm Detection Range
- Banner Fixed Field Photoelectric Sensor 50 mm Detection Range
- Banner Fixed Field Photoelectric Sensor 50 → 500 mm Detection Range

